- Home ›
- All Products›
- 37.714
37.714
Altech
Conn Rising Cage Terminal Block F 14 POS 5mm Screw RA Cable Mount 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 14 POS 5mm Screw RA Cable Mount 15A
Search Keywords: 37714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$6.69
40
$6.48
100
$6.19
260
$5.68
500
$5.60
1,000
$5.52
2,500
$5.32
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing