- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37.503
Description
+
Conn Terminal Block HDR 3 POS 5.08mm Solder ST Thru-Hole 15A
Search Keywords: 37503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Buy all 68 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
100
can ship
Stock lot only:
68
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1.3211
100
$1.2010
300
$1.0000
1,000
$0.8550
2,500
$0.8280
5,000
$0.8240
7,500
$0.8200
10,000
$0.8160
15,000 +
$0.8110
Click for Quote
Log in
to unlock special pricing