- Home ›
- All Products›
- 37.021
37.021
Altech
Conn Terminal Blocks 21 POS 5.08mm Screw 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Blocks 21 POS 5.08mm Screw 15A
Search Keywords: 37021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:37.021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.03
30
$9.72
50
$9.28
100
$9.01
250
$8.52
500
$8.29
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing