- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 36.461
Description
+
Conn Wire to Board HDR 11 POS 3.81mm Solder ST Thru-Hole
Search Keywords: 36461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
311
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$3.13
60
$2.63
260
$2.43
500
$2.33
1,000
$2.23
2,500
$2.17
5,000
$2.12
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing