- Home ›
- All Products›
- 36.41
Description
+
Altech 36.410 PCB Header, 10 Pole, 3.81mm STLZ1550/10G-3.81-H, tal
Search Keywords: 3641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
511
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$2.42
120
$1.96
270
$1.87
510
$1.81
1,020
$1.71
2,520
$1.66
5,010
$1.64
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing