- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 36.409
Description
+
Conn Wire to Board HDR 9 POS 3.81mm Solder RA Thru-Hole
Search Keywords: 36409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.816
30
$2.560
120
$2.080
270
$1.990
510
$1.930
1,020
$1.820
2,520
$1.770
5,010
$1.730
7,500 +
$1.700
Click for Quote
Log in
to unlock special pricing