- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.360
36.360
Altech
PCB Screw-Cage Clamp Plug -10 Pole - 3.50mm - Horizontal - AK1550/10-3.50 - 8A - 300V - Green.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw-Cage Clamp Plug -10 Pole - 3.50mm - Horizontal - AK1550/10-3.50 - 8A - 300V - Green.
Search Keywords: 36360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$3.94
60
$3.81
120
$3.64
270
$3.54
510
$3.34
1,020
$3.29
2,520
$3.17
5,010 +
$3.12
Click for Quote
Log in
to unlock special pricing