- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.304
Description
+
Conn Terminal Block 4 POS 3.81mm Screw Cable Mount 8A
Search Keywords: 36304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
2,185
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$2.88
250
$2.40
500
$2.30
1,000
$2.18
2,500
$2.15
5,000
$2.14
7,500
$2.13
10,000 +
$2.12
Click for Quote
Log in
to unlock special pricing