- Home ›
- All Products›
- 36.215
36.215
Altech
Altech 36.215 PCB Plug, 15 Pole, 5.00mm, vertical AK1100/15-5.0, 15A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 36.215 PCB Plug, 15 Pole, 5.00mm, vertical AK1100/15-5.0, 15A, 300V, green
Search Keywords: 36215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$8.14
40
$8.02
60
$7.78
100
$7.55
260
$7.14
500
$6.95
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing