- Home ›
- All Products›
- 36.102
36.102
Altech
Altech 36.102 PCB Plug, 2 Pole, 5.08mm, vertical AKZ1200/02-5.08, 15A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 36.102 PCB Plug, 2 Pole, 5.08mm, vertical AKZ1200/02-5.08, 15A, 300V, green
Search Keywords: 36102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.79
300
$2.51
500
$2.47
1,000
$2.37
2,500
$2.31
5,000
$2.25
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing