- Home ›
- All Products›
- 36.066
36.066
Altech
Conn Rising Cage Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rising Cage Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 15A
Search Keywords: 36066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
15
$8.98
30
$8.70
60
$8.31
105
$8.07
255
$7.63
510
$7.43
1,005 +
$7.32
Click for Quote
Log in
to unlock special pricing