- Home ›
- All Products›
- 36.057
36.057
Altech
Conn Terminal Blocks 7 POS 5.08mm Screw 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Blocks 7 POS 5.08mm Screw 15A
Search Keywords: 36057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$3.94
60
$3.81
120
$3.64
270
$3.54
510
$3.34
1,020
$3.29
2,520
$3.17
5,010 +
$3.12
Click for Quote
Log in
to unlock special pricing