- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.012
Description
+
Pluggable Terminal Block - Wire Entry Perpendicular to Plug-In (On Locking Tab Side) - 12 Position - 5.08mm Pitch - 15A - 300V - 22 to 10 AWG - Green.
Search Keywords: 36012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
245
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$6.74
40
$6.53
100
$6.24
260
$5.73
500
$5.64
1,000
$5.56
2,500
$5.36
5,000 +
$5.28
Click for Quote
Log in
to unlock special pricing