- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.009
Description
+
Conn Terminal Block 9 POS 5.08mm Screw Cable Mount 15A
Search Keywords: 36009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,500
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
30
$5.01
60
$4.81
120
$4.62
270
$4.39
510
$4.22
1,020
$4.02
2,520
$3.77
5,010 +
$3.70
Click for Quote
Log in
to unlock special pricing