- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.004
Description
+
Pluggable Terminal Block - Wire Entry Perpendicular to Plug-In (On Locking Tab Side) - 4 Position - 5.08 mm Pitch - 15A - 300V - 22 to 10 AWG - Green.
Search Keywords: 36004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
400
can ship
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3.751
50
$3.410
100
$2.950
250
$2.650
500
$2.450
1,000
$2.260
2,500
$2.250
5,000
$2.240
7,500 +
$2.230
Click for Quote
Log in
to unlock special pricing