- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 36.003
Description
+
Pluggable Terminal Block - Wire Entry Perpendicular to Plug-In (On Locking Tab Side) - 3 Position - 5.08 mm Pitch - 15A - 300V - 22 to 10 AWG - Green.
Search Keywords: 36003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:36.003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.57
500
$1.52
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500
$1.34
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing