- Home ›
- All Products›
- 35.514
35.514
Altech
Altech 35.514 PCB Terminal, Excenter, 14 Pole, 5.00mm AK2200/14-5.0-V, 20A, vertical, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 35.514 PCB Terminal, Excenter, 14 Pole, 5.00mm AK2200/14-5.0-V, 20A, vertical, green
Search Keywords: 35514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:35.514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
13
$20.62
25
$16.08
38
$14.81
50 +
$14.51
Click for Quote
Log in
to unlock special pricing