- Home ›
- All Products›
- 35.366
35.366
Altech
Altech 35.366 PCB Terminal, Front wire, 16 Pole, 9.52mm AKZ841/16-9.52-V, 30A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 35.366 PCB Terminal, Front wire, 16 Pole, 9.52mm AKZ841/16-9.52-V, 30A, 300V, green
Search Keywords: 35366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:35.366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$13.21
25
$11.97
50
$11.43
100
$10.94
250
$10.49
500
$10.21
1,000 +
$10.06
Click for Quote
Log in
to unlock special pricing