- Home ›
- All Products›
- 35.361
35.361
Altech
Altech 35.361 PCB Terminal, Front wire, 11 Pole, 9.52mm AKZ841/11-9.52-V, 30A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 35.361 PCB Terminal, Front wire, 11 Pole, 9.52mm AKZ841/11-9.52-V, 30A, 300V, green
Search Keywords: 35361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:35.361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.09
25
$8.23
50
$7.87
100
$7.64
250
$7.22
500
$7.03
1,000 +
$6.92
Click for Quote
Log in
to unlock special pricing