- Home ›
- All Products›
- 35.359
35.359
Altech
Altech 35.359 PCB Terminal, Front wire, 9 Pole, 9.52mm AKZ841/09-9.52-V, 30A, 300V, Green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 35.359 PCB Terminal, Front wire, 9 Pole, 9.52mm AKZ841/09-9.52-V, 30A, 300V, Green
Search Keywords: 35359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:35.359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.29
25
$6.73
50
$6.63
100
$6.43
250
$5.90
500
$5.82
1,000
$5.73
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing