- Home ›
- All Products›
- 35.304
35.304
Altech
Altech 35.304 PCB Terminal, Front wire, 4 Pole, 6.35mm AKZ840/04-5.08-V, 30A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 35.304 PCB Terminal, Front wire, 4 Pole, 6.35mm AKZ840/04-5.08-V, 30A, 300V, green
Search Keywords: 35304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:35.304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$2.90
100
$2.81
250
$2.69
500
$2.57
1,000
$2.47
2,500
$2.40
5,000
$2.34
7,500 +
$2.30
Click for Quote
Log in
to unlock special pricing