- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 35.153
Description
+
Conn Terminal Block 3 POS 5.08mm Screw ST Thru-Hole 15A
Search Keywords: 35153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:35.153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
Manufacturer Stock:
207
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.26
300
$2.07
500
$1.93
1,000
$1.77
2,500
$1.76
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing