- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 34.109
Description
+
Conn Terminal Block F 9 POS 5.08mm Solder RA Thru-Hole 16A
Search Keywords: 34109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
330
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$2.40
120
$1.95
270
$1.87
510
$1.81
1,020
$1.71
2,520
$1.67
5,010
$1.62
7,500 +
$1.60
Click for Quote
Log in
to unlock special pricing