- Home ›
- All Products›
- 34.052
34.052
Altech
Altech 34.052 PCB Terminal, Double Level, 52 Pole, 5.08mm AKZ750/26-5.08-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 34.052 PCB Terminal, Double Level, 52 Pole, 5.08mm AKZ750/26-5.08-V, 20A, 300V, green
Search Keywords: 34052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$54.27
25
$34.74
38
$27.14
50 +
$26.59
Click for Quote
Log in
to unlock special pricing