- Home ›
- All Products›
- 34.048
34.048
Altech
Altech 34.048 PCB Terminal, Double Level, 48 Pole, 5.08mm AKZ750/24-5.08-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 34.048 PCB Terminal, Double Level, 48 Pole, 5.08mm AKZ750/24-5.08-V, 20A, 300V, green
Search Keywords: 34048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$30.83
10
$30.37
25
$29.04
50
$27.45
100
$27.04
250
$26.37
500 +
$25.69
Click for Quote
Log in
to unlock special pricing