- Home ›
- All Products›
- 34.046
34.046
Altech
Altech 34.046 PCB Terminal, Double Level, 46 Pole, 5.08mm AKZ750/23-5.08-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 34.046 PCB Terminal, Double Level, 46 Pole, 5.08mm AKZ750/23-5.08-V, 20A, 300V, green
Search Keywords: 34046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$30.97
10
$29.54
25
$28.66
50
$27.43
100
$26.30
250
$25.60
500 +
$25.22
Click for Quote
Log in
to unlock special pricing