- Home ›
- All Products›
- 34.038
34.038
Altech
Altech 34.038 PCB Terminal, Double Level, 38 Pole, 5.08mm AKZ750/19-5.08-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 34.038 PCB Terminal, Double Level, 38 Pole, 5.08mm AKZ750/19-5.08-V, 20A, 300V, green
Search Keywords: 34038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$27.36
10
$24.42
30
$23.69
50
$22.67
100
$21.74
250
$21.16
500 +
$20.84
Click for Quote
Log in
to unlock special pricing