- Home ›
- All Products›
- 34.034
34.034
Altech
Conn Terminal Blocks 34 POS 5.08mm Screw RA Thru-Hole 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Blocks 34 POS 5.08mm Screw RA Thru-Hole 15A
Search Keywords: 34034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$21.83
30
$21.18
50
$20.57
100
$19.44
250
$18.92
500
$18.64
1,000 +
$18.19
Click for Quote
Log in
to unlock special pricing