- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 34.032
Description
+
PCB Terminal Block - Double Level - Front Wire Entry - 32 Pole - 5.08mm Pitch - 15A - 300V - 22 to 12 AWG - AKZ750 Series - Green.
Search Keywords: 34032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$20.55
30
$19.94
50
$19.36
100
$18.30
250
$17.81
500
$17.55
1,000 +
$17.13
Click for Quote
Log in
to unlock special pricing