- Home ›
- All Products›
- 34.028
34.028
Altech
Altech 34.028 PCB Terminal, Double Level, 28 Pole, 5.08mm AKZ750/14-5.08-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 34.028 PCB Terminal, Double Level, 28 Pole, 5.08mm AKZ750/14-5.08-V, 20A, 300V, green
Search Keywords: 34028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:34.028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$17.98
30
$17.45
50
$16.94
100
$16.01
250
$15.59
500
$15.35
1,000 +
$14.99
Click for Quote
Log in
to unlock special pricing