- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 334-912-01
Description
+
Light Gray Semi-Rigid Polypropylene Flange Mount Enclosure
Search Keywords: 33491201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:334-912-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Semi-Rigid Polypropylene
-
Body Color:Light Gray
-
Product Width (Metric):85 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.00
250
$2.78
500
$2.66
1,000
$2.55
2,500
$2.48
5,000
$2.42
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing