- Home ›
- All Products›
- 32.523
32.523
Altech
PCB Pin Header, Straight, 23P, 5mm PS, STL130/23-5.0-V-Black, Vertical, 1mm | Altech Corp 32.523
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header, Straight, 23P, 5mm PS, STL130/23-5.0-V-Black, Vertical, 1mm | Altech Corp 32.523
Search Keywords: 32523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.44
100
$3.39
250
$3.19
500
$3.01
1,000
$2.97
2,500
$2.86
5,000
$2.81
7,500 +
$2.77
Click for Quote
Log in
to unlock special pricing