- Home ›
- All Products›
- 32.516
32.516
Altech
PCB Pin Header, Straight, 16P, 5mm PS, STL130/16-5.0-V-Black, Vertical, 1mm | Altech Corp 32.516
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header, Straight, 16P, 5mm PS, STL130/16-5.0-V-Black, Vertical, 1mm | Altech Corp 32.516
Search Keywords: 32516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
20
$2.94
100
$2.39
260
$2.28
500
$2.19
1,000
$2.10
2,500
$2.04
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing