- Home ›
- All Products›
- 32.507
32.507
Altech
PCB Pin Header, Straight, 7P, 5mm PS, STL130/07-5.0-V-Black, Vertical, 1mm | Altech Corp 32.507
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header, Straight, 7P, 5mm PS, STL130/07-5.0-V-Black, Vertical, 1mm | Altech Corp 32.507
Search Keywords: 32507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$1.288
270
$1.047
510
$1.000
1,020
$0.957
2,520
$0.918
5,010
$0.893
7,500
$0.880
10,020 +
$0.867
Click for Quote
Log in
to unlock special pricing