- Home ›
- All Products›
- 32.424
32.424
Altech
Altech 32.424 PCB Terminal, Front wire, 24 Pole, 5.08mm AKZ250/24-5.08-V, 15A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 32.424 PCB Terminal, Front wire, 24 Pole, 5.08mm AKZ250/24-5.08-V, 15A, 300V, green
Search Keywords: 32424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.44
30
$10.11
50
$9.66
100
$9.38
250
$8.86
500
$8.63
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing