- Home ›
- All Products›
- 32.421
32.421
Altech
Altech 32.421 PCB Terminal, Front wire, 21 Pole, 5.08mm AKZ250/21-5.08-V, 15A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 32.421 PCB Terminal, Front wire, 21 Pole, 5.08mm AKZ250/21-5.08-V, 15A, 300V, green
Search Keywords: 32421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$9.11
30
$8.83
50
$8.43
100
$8.19
250
$7.74
500
$7.53
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing