- Home ›
- All Products›
- 32.419
32.419
Altech
Altech 32.419 PCB Terminal, Front wire, 19 Pole, 5.08mm AKZ250/19-5.08-V, 15A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 32.419 PCB Terminal, Front wire, 19 Pole, 5.08mm AKZ250/19-5.08-V, 15A, 300V, green
Search Keywords: 32419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$8.27
30
$8.02
60
$7.66
105
$7.43
255
$7.03
510
$6.84
1,005 +
$6.74
Click for Quote
Log in
to unlock special pricing