- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 32.302
Altech
32.302
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A
Search Keywords: 32302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:32.302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 32.302 RoHS compliant?
Yes, 32.302 is RoHS compliant.
What is the lead time for 32.302?
The standard lead time for 32.302 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.700
200
$0.659
400
$0.628
800 +
$0.597
Click for Quote
Log in
to unlock special pricing