- Home ›
- All Products›
- 31.709
31.709
Altech
Altech 31.709 PCB Terminal, Front wire, 9 Pole, 7.62mm AKZ710/09-7.62-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 31.709 PCB Terminal, Front wire, 9 Pole, 7.62mm AKZ710/09-7.62-V, 20A, 300V, green
Search Keywords: 31709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:31.709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$3.79
60
$3.67
120
$3.51
270
$3.41
510
$3.22
1,020
$3.17
2,520
$3.05
5,010 +
$3.01
Click for Quote
Log in
to unlock special pricing