- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31.026
Description
+
PCB Terminal Block - Double Level - 26 Pole - 5.00mm Pitch - 16A - 250V - 22 to 12 AWG - AK750 Series - Green.
Search Keywords: 31026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:31.026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$16.69
30
$16.19
50
$15.72
100
$14.86
250
$14.47
500
$14.25
1,000 +
$13.91
Click for Quote
Log in
to unlock special pricing