- Home ›
- All Products›
- 30.917
30.917
Altech
Altech 30.917 PCB Terminal, Front wire, 17 Pole, 7.50mm AK710/17-7.5-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.917 PCB Terminal, Front wire, 17 Pole, 7.50mm AK710/17-7.5-V, 20A, 300V, green
Search Keywords: 30917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.56
25
$6.95
50
$6.85
100
$6.64
250
$6.10
500
$6.00
1,000
$5.91
2,500 +
$5.71
Click for Quote
Log in
to unlock special pricing