- Home ›
- All Products›
- 30.915
30.915
Altech
Altech 30.915 PCB Terminal, Front wire, 15 Pole, 7.50mm AK710/15-7.5-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.915 PCB Terminal, Front wire, 15 Pole, 7.50mm AK710/15-7.5-V, 20A, 300V, green
Search Keywords: 30915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
20
$6.32
40
$6.12
100
$5.85
260
$5.37
500
$5.29
1,000
$5.21
2,500
$5.09
5,000 +
$5.01
Click for Quote
Log in
to unlock special pricing