- Home ›
- All Products›
- 30.907
30.907
Altech
Altech 30.907 PCB Terminal, Front wire, 7 Pole, 7.50mm AK710/07-7.5-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.907 PCB Terminal, Front wire, 7 Pole, 7.50mm AK710/07-7.5-V, 20A, 300V, green
Search Keywords: 30907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$2.95
120
$2.86
270
$2.73
510
$2.61
1,020
$2.51
2,520
$2.44
5,010
$2.38
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing