- Home ›
- All Products›
- 30.902
30.902
Altech
Altech 30.902 PCB Terminal, Front wire, 2 Pole, 7.50mm AK710/02-7.5-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.902 PCB Terminal, Front wire, 2 Pole, 7.50mm AK710/02-7.5-V, 20A, 300V, green
Search Keywords: 30902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.855
300
$0.828
500
$0.791
1,000
$0.757
2,500
$0.726
5,000
$0.707
7,500
$0.696
10,000 +
$0.686
Click for Quote
Log in
to unlock special pricing