- Home ›
- All Products›
- 30.855
30.855
Altech
Altech 30.855 PCB Terminal, Front wire, 5 Pole, 5.08mm AKZ700/05-5.08-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.855 PCB Terminal, Front wire, 5 Pole, 5.08mm AKZ700/05-5.08-V, 20A, 300V, green
Search Keywords: 30855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$2.03
250
$1.88
500
$1.83
1,000
$1.73
2,500
$1.68
5,000
$1.64
7,500
$1.61
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing