- Home ›
- All Products›
- 30.817
30.817
Altech
Altech 30.817 PCB Terminal, Front wire, 17 Pole, 5.00mm AK700/17-5.0-V, 20A, 300V, green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.817 PCB Terminal, Front wire, 17 Pole, 5.00mm AK700/17-5.0-V, 20A, 300V, green
Search Keywords: 30817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.25
25
$6.70
50
$6.60
100
$6.40
250
$5.88
500
$5.79
1,000
$5.70
2,500 +
$5.50
Click for Quote
Log in
to unlock special pricing