- Home ›
- All Products›
- 30.759
30.759
Altech
Altech 30.759 PCB Terminal, Top wire, 9 Pole, 5.00mm AK500/09DS-5.0-H, 15A, 300V, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.759 PCB Terminal, Top wire, 9 Pole, 5.00mm AK500/09DS-5.0-H, 15A, 300V, grey
Search Keywords: 30759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$3.03
120
$2.94
270
$2.72
510
$2.68
1,020
$2.58
2,520
$2.51
5,010
$2.44
7,500 +
$2.40
Click for Quote
Log in
to unlock special pricing