- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.756
30.756
Altech
Altech 30.756 PCB Terminal, Top wire, 6 Pole, 5.00mm AK500/06DS-5.0-H, 15A, 300V, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.756 PCB Terminal, Top wire, 6 Pole, 5.00mm AK500/06DS-5.0-H, 15A, 300V, grey
Search Keywords: 30756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$1.94
250
$1.80
500
$1.76
1,000
$1.67
2,500
$1.62
5,000
$1.59
7,500
$1.56
10,000 +
$1.54
Click for Quote
Log in
to unlock special pricing