- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.752
30.752
Altech
Altech 30.752 PCB Terminal, Top wire, 2 Pole, 5.00mm AK500/02DS-5.0-H, 15A, 300V, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.752 PCB Terminal, Top wire, 2 Pole, 5.00mm AK500/02DS-5.0-H, 15A, 300V, grey
Search Keywords: 30752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.8888
100
$0.8080
300
$0.6560
1,000
$0.6270
2,500
$0.5750
5,000
$0.5670
7,500
$0.5580
10,000
$0.5500
15,000 +
$0.5420
Click for Quote
Log in
to unlock special pricing