- Home ›
- All Products›
- 30.72
30.72
Altech
PCB Terminal Block, Front Wire, 20P, 5mm PS, AK500/20DS-5.0-V, 20A, 300V, Gray | Altech Corp 30.720
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block, Front Wire, 20P, 5mm PS, AK500/20DS-5.0-V, 20A, 300V, Gray | Altech Corp 30.720
Search Keywords: 3072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
15
$4.59
60
$3.71
105
$3.65
255
$3.43
510
$3.23
1,005
$3.19
2,505
$3.14
5,010 +
$3.02
Click for Quote
Log in
to unlock special pricing